LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RB541VM-40FHTE-17 product image
Images for reference only

ROHM RB541VM-40FHTE-17

Manufacturer
MPN
RB541VM-40FHTE-17
LCSC Part #
C6960803
Packaging
SC-90(SOD-323F)
Customer #
Key Attributes
1 Independent 40V 610mV@100mA 200mA SC-90(SOD-323F) Single Diodes RoHS
DatasheetROHM RB541VM-40FHTE-17
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0565$ 0.06
200+$ 0.0226$ 4.52
500+$ 0.0218$ 10.90
1,000+$ 0.0214$ 21.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingSC-90(SOD-323F)
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)610mV@100mA
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified200mA

Features

AI Translation
  • High reliability
  • Small package type
  • Ultra-low forward voltage VF

Applications

AI Translation
  • Low-current rectification

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RB521VM-40FHTE-17ROHMSimilarSOD-323FL2,680$ 0.058
PMEG6002EJ,115NexperiaSimilarSOD-323F2,020$ 0.1257
NSVR0340HT1GonsemiSimilarSOD-3232,385$ 0.1059
NSR0340HT1GonsemiSimilarSOD-3239,665$ 0.0964
PMEG4010BEA,115NexperiaSimilarSOD-3232,520$ 0.3899
View and Compare All Alternative Parts.