Recom Power RAC35-12SG/OF
| Manufacturer | |
| MPN | RAC35-12SG/OF |
| LCSC Part # | C6960632 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35 Watt AC/DC Power Supply |
| Datasheet | Recom Power RAC35-12SG/OF |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Ripple Noise | 200mVp-p | |
| Height | 28mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 3A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 35W | |
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 100kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 101.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Ripple Noise | 200mVp-p | |
| Height | 28mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 3A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 35W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 100kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 101.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery;Overload protection |
Introduction
The RAC35-xxG/OF series are low cost, 4”x2” AC/DC power supplies with universal input (90-264VAC) and fully protected and isolated DC outputs in the range of 5V up to 48V. The converters are offered in open frame (/OF) version. The outputs are trimmable to compensate for cable losses and are short circuit and overload protected. The converters work over a wide temperature range of -25°C to +65°C (with derating), are UL60950, EN60950 and CE certified and comply with Class B EMC limits.
Features
- Universal input 90-264VAC
- Efficiency up to 86%
- Short circuit and over voltage/current protected
- UL/EN60950 certified, CE marked
- Conformal coated product
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Ripple Noise | 200mVp-p | |
| Height | 28mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 3A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 35W | |
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 100kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 101.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Ripple Noise | 200mVp-p | |
| Height | 28mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 3A | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 35W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~264VAC;- | |
| Switching Frequency | 100kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 101.6mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 81% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery;Overload protection |
Introduction
The RAC35-xxG/OF series are low cost, 4”x2” AC/DC power supplies with universal input (90-264VAC) and fully protected and isolated DC outputs in the range of 5V up to 48V. The converters are offered in open frame (/OF) version. The outputs are trimmable to compensate for cable losses and are short circuit and overload protected. The converters work over a wide temperature range of -25°C to +65°C (with derating), are UL60950, EN60950 and CE certified and comply with Class B EMC limits.
Features
- Universal input 90-264VAC
- Efficiency up to 86%
- Short circuit and over voltage/current protected
- UL/EN60950 certified, CE marked
- Conformal coated product
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

