Recom Power R12P212S/P
| Manufacturer | |
| MPN | R12P212S/P |
| LCSC Part # | C6960120 |
| Packaging | SIP,19.7x9.8mm |
| Customer # | |
| Key Attributes | 12V 10.8V~13.2V SIP,19.7x9.8mm DC DC Converters RoHS |
| Datasheet | Recom Power R12P212S/P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 6.4kV | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 167mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 6.4kV | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.
Features
AI Translation
- Qualified with 65kV/µs @ common mode = 1KV
- Isolation 6.4kVDC
- Optional continuous short circuit protection
- Unique transformer system
- Compact SIP7 package
- /X2 version with >9mm input/output clearance
- Very low isolation capacitance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 6.4kV | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.7x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 167mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 6.4kV | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RxxP2xxS_D series of DC/DC converters are certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required. The /X2 version has an input/output clearance of more than 9mm.
Features
AI Translation
- Qualified with 65kV/µs @ common mode = 1KV
- Isolation 6.4kVDC
- Optional continuous short circuit protection
- Unique transformer system
- Compact SIP7 package
- /X2 version with >9mm input/output clearance
- Very low isolation capacitance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

