Nisshinbo Micro Devices Inc. R1114D281A-TR-FE
| Manufacturer | |
| MPN | R1114D281A-TR-FE |
| LCSC Part # | C6959937 |
| Packaging | SON1612-6 |
| Customer # | |
| Key Attributes | 2.8V Positive Fixed SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R1114D281A-TR-FE |
| Alternative Parts | 11 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Output discharge |
Introduction
The R1114x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1114x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, SC-82AB, and SON1612-6 therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 75μA
- Standby Mode ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.22V (IOUT = 150mA 3.0V Output type)
- Ripple Rejection... Typ. 70dB (f=1kHz 3.0V Output type) Typ. 60dB (f=10kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation ... Typ. 0.02%/v
- Output Voltage Range... 1.5V to 4.0V (0.1V steps)
- Output Voltage Accuracy... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... CIN=COUT=1μF (VOUT<2.5V) CIN=1μF, COUT=0.47μF (VOUT≥2.5V)
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.688 | $ 0.69 |
| 200+ | $ 0.2743 | $ 54.86 |
| 500+ | $ 0.2652 | $ 132.60 |
| 1,000+ | $ 0.2607 | $ 260.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Output discharge |
Introduction
The R1114x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1114x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, SC-82AB, and SON1612-6 therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 75μA
- Standby Mode ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.22V (IOUT = 150mA 3.0V Output type)
- Ripple Rejection... Typ. 70dB (f=1kHz 3.0V Output type) Typ. 60dB (f=10kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation ... Typ. 0.02%/v
- Output Voltage Range... 1.5V to 4.0V (0.1V steps)
- Output Voltage Accuracy... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... CIN=COUT=1μF (VOUT<2.5V) CIN=1μF, COUT=0.47μF (VOUT≥2.5V)
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C6959937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R1114D281D5-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.3054 | ||
| R1114D281A5-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.3054 | ||
| R1114D281B-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.6016 | ||
| R1114D281D-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.3054 | ||
| R1116D281D-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.2884 | ||
| R1116D281B-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.5683 | ||
| R1116D281D5-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.6502 | ||
| R1170D281A-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 1.3017 | ||
| R1180D281B-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.2001 | ||
| R1180D281C-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.5683 | ||
| R1116D281B5-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.5684 |

