LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
FH RC-ML08W103JT product image
  • RC-ML08W103JT thumbnail 1
  • RC-ML08W103JT thumbnail 2
  • RC-ML08W103JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-ML08W103JT

Manufacturer
FHAsian Brands
MPN
RC-ML08W103JT
LCSC Part #
C69593
Packaging
0603x4
Customer #
Key Attributes
RES ARRAY 4 RES 10kΩ 0603x4
DatasheetFH RC-ML08W103JT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 276,800
276,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.0089$ 0.45
500+$ 0.0075$ 0.0070$ 3.50
1,500+$ 0.0065$ 0.0061$ 9.15
5,000+$ 0.0058$ 0.0054$ 27.00
25,000+$ 0.0053$ 0.0050$ 125.00
50,000+$ 0.005$ 0.0047$ 235.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerFH
Packaging0603x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance10kΩ
Power(Watts)62.5mW
Temperature Coefficient±100ppm/℃