LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDPOWER TAD10-1505-NI

Manufacturer
TDPOWERAsian Brands
MPN
TAD10-1505-NI
LCSC Part #
C695909
Packaging
Through Hole,48x36mm
Customer #
Key Attributes
AC DC Converters 15V 5V 10W
DatasheetTDPOWER TAD10-1505-NI
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,48x36mm
Quiescent Dissipation0.1W
Height-
Ripple Noise-
Output Voltage15V;5V
Capacitive Load(Max)3300uF
Output Current(Max)640mA;100mA
Isolation Voltage(Vrms)2.5kV
Output Power10W
Voltage - Input(DC)165VAC~265VAC;200V~370V
Switching Frequency65kHz
Type-
Operating Temperature Range-40℃~+85℃
Length-
Width-
Output Voltage Accuracy±2%;±5%
Number of Outputs2
Conversion Efficiency82%
Conversion TypeAC/DC-DC
FeaturesOver Current Protection;Short Circuit Protection;Fault self-recovery;Under Voltage Protection

Features

AI Translation
  • Wide input range: 85~265VAC, 100~370VDC, 47~400Hz
  • High reliability, high-precision regulated output, low ripple noise
  • Full-load power: 3W, 5W, 10W
  • Low no-load power consumption ≤0.15W, full-load efficiency range 76%~83%
  • Single/dual/dual isolated output, isolation voltage ≥2500VAC
  • Output overcurrent protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified, RoHS compliant
  • CE-EMC: B-E191227382
  • CE-LVD: B-E191227383

Applications

AI Translation
  • Power
  • New Energy
  • Instrumentation
  • IoT
  • Industrial Control
  • Office & Consumer