TDPOWER TAD3-0303-WEDI
| Manufacturer | TDPOWERAsian Brands |
| MPN | TAD3-0303-WEDI |
| LCSC Part # | C695893 |
| Packaging | Through Hole,38x19mm |
| Customer # | |
| Key Attributes | Wide Input Range 3W AC-DC Power Module |
| Datasheet | TDPOWER TAD3-0303-WEDI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 3.3V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 600mA;100mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 65% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 3.3V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 600mA;100mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 65% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide-range input: 85~265VAC, 100~370VDC, 47~400Hz
- High reliability, low ripple noise (reducible to below 30mV, refer to P4)
- Rated output power 3W, regulated output accuracy ±1%
- No-load power consumption as low as 0.1W, full-load efficiency range 65%~75%
- Single/dual/dual isolated output, isolation voltage ≥2500VAC
- Dual isolated output: isolation voltage between two outputs ≥1000VDC
- Dual regulated output: output voltage accuracy of both Vout1 and Vout2 is ±1%
- High-quality, high-reliability Grade 0 products available
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃~+85℃
- CE certified; specify lead-free standard when ordering if required
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2
- 100% domestic supply support
- Three-year warranty
Applications
AI Translation
- IoT
- Smart City
- Instrumentation
- Power
- Industrial Control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 3.3V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 600mA;100mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 65% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Height | - | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 3.3V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 600mA;100mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 65% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide-range input: 85~265VAC, 100~370VDC, 47~400Hz
- High reliability, low ripple noise (reducible to below 30mV, refer to P4)
- Rated output power 3W, regulated output accuracy ±1%
- No-load power consumption as low as 0.1W, full-load efficiency range 65%~75%
- Single/dual/dual isolated output, isolation voltage ≥2500VAC
- Dual isolated output: isolation voltage between two outputs ≥1000VDC
- Dual regulated output: output voltage accuracy of both Vout1 and Vout2 is ±1%
- High-quality, high-reliability Grade 0 products available
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃~+85℃
- CE certified; specify lead-free standard when ordering if required
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2
- 100% domestic supply support
- Three-year warranty
Applications
AI Translation
- IoT
- Smart City
- Instrumentation
- Power
- Industrial Control
C695893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



