LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0397000205

Manufacturer
MPN
0397000205
LCSC Part #
C6957528
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
TERM BLK 5POS 2.54mm TH
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Current Rating6A
Voltage Rating (Max)150V
ColorGreen
Number of Pins5P
Mounting TypeThrough Hole
Number of PINs Per Row5
Number of Rows1
Pitch2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.