LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0022286095

Manufacturer
MPN
0022286095
LCSC Part #
C6956222
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Right Angle 2.54mm Tin 9P Black 1 Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Contact PlatingTin
Number of PINs9P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.