LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TL062CDT product image
  • TL062CDT thumbnail 1
  • TL062CDT thumbnail 2
  • TL062CDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TL062CDTRoHS

Manufacturer
MPN
TL062CDT
LCSC Part #
C6956
Packaging
SO-8
Customer #
Key Attributes
Low-power JFET dual operational amplifiers
Datasheetpdf iconST TL062CDT
In-Stock: 93,935
93,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1254$ 0.63
50+$ 0.0988$ 4.94
150+$ 0.0854$ 12.81
500+$ 0.0754$ 37.70
2,500+$ 0.0674$ 168.50
5,000+$ 0.0634$ 317.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Number of Channels-
Vos - Input Offset Voltage3mV
Slew Rate3.5V/us
Input Offset Current(Ios)5pA
FeaturesShort-Circuit Protection;Built-in compensation;Latch-up suppression
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current30pA
Output Current-
Noise density(eN)42nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current200uA
Gain Bandwidth Product1MHz
Rail to Rail-
Single Supply6V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL062, TL062A and TL062B devices are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and a low offset voltage temperature coefficient.

Features

AI Translation
  • Very low power consumption: 200 μA
  • Wide common-mode (up to VCC+) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 3.5 V/µs