LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CITIZEN HCM4950000000ABJT

Manufacturer
MPN
HCM4950000000ABJT
LCSC Part #
C6955682
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 50MHz ±30ppm 18pF 100Ω HC-49S-SMD
DatasheetCITIZEN HCM4950000000ABJT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingHC-49S-SMD
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)100Ω
Frequency50MHz

Features

AI Translation
  • Frequency range: 3.5 ~ 50.0 MHz
  • External dimensions (mm) L:11.4xW:4.7xH:4.3
  • Applications Consumer products

Applications

AI Translation
  • Consumer products