VISHAY GA1210Y184JXJAR31G
| Manufacturer | |
| MPN | GA1210Y184JXJAR31G |
| LCSC Part # | C6954536 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 180nF X7R ±5% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210Y184JXJAR31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7214 | $ 0.72 |
| 200+ | $ 0.288 | $ 57.60 |
| 500+ | $ 0.2789 | $ 139.45 |
| 1,000+ | $ 0.2743 | $ 274.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0160184JXT | Knowles | 1210 | 0 | $ 0.301 | ||
| 1210Y0160184JXT | Knowles | 1210 | 0 | $ 0.3737 | ||
| 1210Y0250184JXT | Knowles | 1210 | 0 | $ 0.376 | ||
| 1210J0250184JXT | Knowles | 1210 | 0 | $ 0.3008 | ||
| 1210Y0500184JET | Knowles | 1210 | 0 | $ 0.6992 | ||
| 1210J0500184JXT | Knowles | 1210 | 0 | $ 0.3153 | ||
| GA1210Y184JXJAT31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y184JBJAR31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| GA1210Y184JBJAT31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| VJ1210Y184JLXAJ32 | VISHAY | 1210 | 0 | $ 0.8397 | ||
| GA1210Y184JXXAT31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y184JXXAR31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y184JBXAT31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| GA1210Y184JBXAR31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| VJ1210Y184JLAAJ32 | VISHAY | 1210 | 0 | $ 1.6191 | ||
| GA1210Y184JXAAT31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y184JXAAR31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y184JBAAT31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| VJ1210Y184JBAAT4X | VISHAY | 1210 | 0 | $ 0.658 | ||
| CC1210JKX7R9BB184 | YAGEO | 1210 | 0 | $ 0.1877 |

