VISHAY GA1210H184JXXAT31G
| Manufacturer | |
| MPN | GA1210H184JXXAT31G |
| LCSC Part # | C6954493 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 180nF X8R ±5% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210H184JXXAT31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1533 | $ 1.15 |
| 200+ | $ 0.4607 | $ 92.14 |
| 500+ | $ 0.4456 | $ 222.80 |
| 1,000+ | $ 0.438 | $ 438.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GA1210H184JXXAR31G | VISHAY | 1210 | 0 | $ 0.1449 | ||
| GA1210H184JBXAR31G | VISHAY | 1210 | 0 | $ 0.182 | ||
| GA1210H184JBXAT31G | VISHAY | 1210 | 0 | $ 0.182 | ||
| GA1210H184MXXAR31G | VISHAY | 1210 | 0 | $ 0.1307 | ||
| GA1210H184MXXAT31G | VISHAY | 1210 | 0 | $ 0.1307 | ||
| GA1210H184KXXAR31G | VISHAY | 1210 | 0 | $ 0.1307 | ||
| GA1210H184KXXAT31G | VISHAY | 1210 | 0 | $ 0.1307 | ||
| GA1210H184MBXAR31G | VISHAY | 1210 | 0 | $ 0.1688 | ||
| GA1210H184KBXAT31G | VISHAY | 1210 | 0 | $ 0.1688 | ||
| GA1210H184KBXAR31G | VISHAY | 1210 | 0 | $ 0.1688 | ||
| GA1210H184MBXAT31G | VISHAY | 1210 | 0 | $ 0.1688 | ||
| C1210X184J3JACAUTO | KEMET | 1210 | 0 | $ 0.5058 | ||
| 1210J0250184JXR | Knowles | 1210 | 0 | $ 0.4311 | ||
| 1210Y0250184JXR | Knowles | 1210 | 0 | $ 0.4445 | ||
| 1210Y0250184JXT | Knowles | 1210 | 0 | $ 0.376 | ||
| VJ1210Y184JLXAJ32 | VISHAY | 1210 | 0 | $ 0.8397 | ||
| GA1210Y184JXXAT31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y184JXXAR31G | VISHAY | 1210 | 0 | $ 0.098 | ||
| GA1210Y184JBXAT31G | VISHAY | 1210 | 0 | $ 0.1263 | ||
| GA1210Y184JBXAR31G | VISHAY | 1210 | 0 | $ 0.1263 |

