VISHAY GA1210A561GXAAT31G
| Manufacturer | |
| MPN | GA1210A561GXAAT31G |
| LCSC Part # | C6954470 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 560pF ±2% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A561GXAAT31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5887 | $ 0.59 |
| 200+ | $ 0.2358 | $ 47.16 |
| 500+ | $ 0.2282 | $ 114.10 |
| 1,000+ | $ 0.2237 | $ 223.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C561G5HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210C561G5HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X561G5HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X561G5HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| 1210J0500561GCR | Knowles | 1210 | 0 | $ 0.6105 | ||
| 1210J0500561GCT | Knowles | 1210 | 0 | $ 0.6342 | ||
| 1210Y0500561GCT | Knowles | 1210 | 0 | $ 0.6548 | ||
| 1210J0500561GFR | Knowles | 1210 | 0 | $ 0.8907 | ||
| 1210J0500561GAR | Knowles | 1210 | 0 | $ 0.8907 | ||
| 1210J0500561GAT | Knowles | 1210 | 0 | $ 0.9513 | ||
| 1210Y0500561GAR | Knowles | 1210 | 0 | $ 0.9185 | ||
| 1210Y0500561GFT | Knowles | 1210 | 0 | $ 0.9814 | ||
| 1210Y0500561GAT | Knowles | 1210 | 0 | $ 0.9814 | ||
| VJ1210A561GLAAJ32 | VISHAY | 1210 | 0 | $ 1.1885 | ||
| GA1210A561GBAAT31G | VISHAY | 1210 | 0 | $ 0.146 | ||
| GA1210A561GBAAR31G | VISHAY | 1210 | 0 | $ 0.146 | ||
| GA1210A561GXAAR31G | VISHAY | 1210 | 0 | $ 0.5937 | ||
| CC1210GKNPO9BN561 | YAGEO | 1210 | 0 | $ 0.4152 | ||
| 1210Y0630561GCR | Knowles | 1210 | 0 | $ 0.6128 | ||
| 1210J0630561GFR | Knowles | 1210 | 0 | $ 0.8907 |

