OMRON G7L-2A-B-CB AC100/120
| Manufacturer | |
| MPN | G7L-2A-B-CB AC100/120 |
| LCSC Part # | C6953976 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120V 250V@AC 25A Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON G7L-2A-B-CB AC100/120 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+60℃ | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+60℃ | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- No contact chattering for momentary voltage drops up to 50% of rated voltage.
- Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
- Miniature size for maximum switching power, particularly for inductive loads.
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
- Quick-connect, screw, and PCB terminals, and DIN track mounting available.
- Conforms to UL, CSA, TUV and meets IEC950.
- Safety design with contact gap of 3 mm.
Applications
AI Translation
- Compressors for air conditioners and heater switching controllers.
- Switching controllers for power tools or motors.
- Power controllers for water heaters.
- Power controllers for dryers.
- Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
- Lighting controllers.
- Power controllers for packers or food processing equipment.
- Magnetron control in microwaves.
- Power controllers for Uninterruptible Power Supply (UPS)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.257 | $ 8.26 |
| 200+ | $ 3.2952 | $ 659.04 |
| 500+ | $ 3.1841 | $ 1592.05 |
| 1,000+ | $ 3.1301 | $ 3130.10 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+60℃ | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+60℃ | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- No contact chattering for momentary voltage drops up to 50% of rated voltage.
- Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
- Miniature size for maximum switching power, particularly for inductive loads.
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
- Quick-connect, screw, and PCB terminals, and DIN track mounting available.
- Conforms to UL, CSA, TUV and meets IEC950.
- Safety design with contact gap of 3 mm.
Applications
AI Translation
- Compressors for air conditioners and heater switching controllers.
- Switching controllers for power tools or motors.
- Power controllers for water heaters.
- Power controllers for dryers.
- Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
- Lighting controllers.
- Power controllers for packers or food processing equipment.
- Magnetron control in microwaves.
- Power controllers for Uninterruptible Power Supply (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

