OMRON G6K-2F-TR DC3
| Manufacturer | |
| MPN | G6K-2F-TR DC3 |
| LCSC Part # | C6953931 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1A 3V 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps RoHS |
| Datasheet | OMRON G6K-2F-TR DC3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | 6.5mm | |
| Length | 10mm | |
| Height | 5.2mm | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | 6.5mm | |
| Length | 10mm | |
| Height | 5.2mm | |
| Switching Voltage(Max) | 125V@AC;60V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
- Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
- Light weight of 0.7 g contributes to higher speed mounting.
- Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
- -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
- Models available with a 2.54-mm terminal pitch.
- Rated carry current: 2A.
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | 6.5mm | |
| Length | 10mm | |
| Height | 5.2mm | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Width | 6.5mm | |
| Length | 10mm | |
| Height | 5.2mm | |
| Switching Voltage(Max) | 125V@AC;60V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
- Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
- Light weight of 0.7 g contributes to higher speed mounting.
- Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
- -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
- Models available with a 2.54-mm terminal pitch.
- Rated carry current: 2A.
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

