TDK CC45SL3DD101JYGNA
| Manufacturer | |
| MPN | CC45SL3DD101JYGNA |
| LCSC Part # | C695370 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 100pF 2kV SL TH |
| Datasheet | TDK CC45SL3DD101JYGNA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100pF | |
| Body Thickness | 5mm | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100pF | |
| Body Thickness | 5mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 245
245 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.15 | $ 0.75 |
| 50+ | $ 0.1469 | $ 7.35 |
| 150+ | $ 0.1448 | $ 21.72 |
| 500+ | $ 0.1427 | $ 71.35 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100pF | |
| Body Thickness | 5mm | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 100pF | |
| Body Thickness | 5mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
C695370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CC45SL3DD101JYVNA | TDK | Similar | Through Hole,P=5mm | 20,570 | $ 0.0615 | ||
| DCH101K26Y5PP6FJ5A0 | SHM | Similar | Through Hole,P=5mm | 1,510 | $ 0.044 | ||
| S07B1B101KN0B0S0N0 | STE | Similar | Through Hole,P=5mm | 9,670 | $ 0.0452 | ||
| R06B1B101KN0B0S0N0 | STE | Similar | Through Hole,P=5mm | 4,440 | $ 0.0375 | ||
| R06B1B101KQ0T0S0N0 | STE | Similar | Through Hole,P=5mm | 8,000 | $ 0.0516 |



