CUI PSK-S6C-9-T
| Manufacturer | |
| MPN | PSK-S6C-9-T |
| LCSC Part # | C6952912 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | CUI PSK-S6C-9-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 100mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 660mA | |
| Capacitive Load(Max) | 1000uF | |
| Type | - | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | - | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 100mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 660mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Type | - | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | - | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- universal input (85~264 Vac)
- -40~70°C operating range
- over voltage/current protection
- 4,000 Vac input/output isolation voltage
- board/chassis/DIN-Rail configurations
- CISPR32/EN55032 Class B
- UL/EN/IEC 62368-1 certified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.3025 | $ 42.30 |
| 192+ | $ 16.8801 | $ 3240.98 |
| 504+ | $ 16.3149 | $ 8222.71 |
| 1,008+ | $ 16.0375 | $ 16165.80 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 100mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 660mA | |
| Capacitive Load(Max) | 1000uF | |
| Type | - | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | - | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 100mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 660mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Type | - | |
| Conversion Efficiency | 74% | |
| Voltage - Supply | - | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- universal input (85~264 Vac)
- -40~70°C operating range
- over voltage/current protection
- 4,000 Vac input/output isolation voltage
- board/chassis/DIN-Rail configurations
- CISPR32/EN55032 Class B
- UL/EN/IEC 62368-1 certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

