CUI Inc. PSK-20D-15
| Manufacturer | |
| MPN | PSK-20D-15 |
| LCSC Part # | C6952875 |
| Packaging | DIP,52.4x27.2mm |
| Customer # | |
| Key Attributes | DIP,52.4x27.2mm AC DC Converters RoHS |
| Datasheet | CUI Inc. PSK-20D-15 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,52.4x27.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. |
| Type | Description | |
|---|---|---|
| Packaging | DIP,52.4x27.2mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range (85 ~ 305 Vac)
- Wide operating temperature range (-40 ~ +85 °C)
- Class B EMI emissions
- Safety certified to 62368, 61558, and 60335
- Designed to meet 60601 medical safety standard (2xMOPP)
- OVP, OCP, and short-circuit protection
- Input overvoltage category III for fixed installations
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. | |
| Packaging | DIP,52.4x27.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI Inc. |
| Type | Description | |
|---|---|---|
| Packaging | DIP,52.4x27.2mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range (85 ~ 305 Vac)
- Wide operating temperature range (-40 ~ +85 °C)
- Class B EMI emissions
- Safety certified to 62368, 61558, and 60335
- Designed to meet 60601 medical safety standard (2xMOPP)
- OVP, OCP, and short-circuit protection
- Input overvoltage category III for fixed installations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

