LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE20DV004 product image
Images for reference only

PASTERNACK PE20DV004

Manufacturer
MPN
PE20DV004
LCSC Part #
C6951962
Packaging
-
Customer #
Key Attributes
2GHz~8GHz 11dB RF Power Dividers/Splitters RoHS
DatasheetPASTERNACK PE20DV004
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Power Dividers/Splitters
ManufacturerPASTERNACK
Packaging-
Frequency Range2GHz~8GHz
Voltage - Supply-
Phase Unbalance7deg
Work score/number of work combinations8 way
Operating Temperature-55℃~+85℃
Amplitude Unbalance0.7dB
Insertion Loss11dB

Introduction

AI Translation

These components are essential in many systems, allowing the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Resistive and reactive power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types. An 8 way reactive power divider that operates from 2 to 8 GHz and can handle up to 30 Watts (CW). This SMA power divider offers 17 dB min isolation and 1.65:1 max VSWR. The package interface uses SMA inputs on all of the ports.

Features

AI Translation
  • 8-Way Power Divider
  • Reactive Design
  • 2 GHz to 8 GHz Frequency Range
  • Max Power 30W (CW)
  • Isolation > 17 dB

Applications

AI Translation
  • Test and Measurement
  • Commercial Communications
  • SATCOM
  • Wireless Communications