OMRON G2RL-1A-E-CF DC12
| Manufacturer | |
| MPN | G2RL-1A-E-CF DC12 |
| LCSC Part # | C6951776 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 16A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON G2RL-1A-E-CF DC12 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Switching Current(Max) | 16A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 16A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Switching Current(Max) | 16A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 16A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
C6951776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



