YAGEO PA0603FRP070R001L
| Manufacturer | YAGEOAsian Brands |
| MPN | PA0603FRP070R001L |
| LCSC Part # | C6949223 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 0.001Ω ±1% 0.1W 0603 |
| Datasheet | YAGEO PA0603FRP070R001L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 9,315
9,315 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2493 | $ 1.25 |
| 50+ | $ 0.2035 | $ 10.18 |
| 150+ | $ 0.1838 | $ 27.57 |
| 500+ | $ 0.1593 | $ 79.65 |
| 2,500+ | $ 0.1484 | $ 371.00 |
| 5,000+ | $ 0.1419 | $ 709.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |
Help & FeedbackShow similar products (0) >
C6949223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



