PULSE PA0264NLT
| Manufacturer | |
| MPN | PA0264NLT |
| LCSC Part # | C6949211 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1kV 1:1:1 SMD Pulse Transformers RoHS |
| Datasheet | PULSE PA0264NLT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1kV | |
| Turns Ratio | 1:1:1 | |
| Inductance | 1.14mH | |
| Application Grade | Consumer grade | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1:1 | |
| Inductance | 1.14mH | |
| Application Grade | Consumer grade | |
| Operating Temperature | -40℃~+130℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Greater than 1500V DC isolation (380V RMS continuous)
- Basic insulation (1.4mm creepage distance/clearance) with functional isolation
- Operating frequency: 50kHz and above
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1kV | |
| Turns Ratio | 1:1:1 | |
| Inductance | 1.14mH | |
| Application Grade | Consumer grade | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1:1 | |
| Inductance | 1.14mH | |
| Application Grade | Consumer grade | |
| Operating Temperature | -40℃~+130℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Greater than 1500V DC isolation (380V RMS continuous)
- Basic insulation (1.4mm creepage distance/clearance) with functional isolation
- Operating frequency: 50kHz and above
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



