LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Picker Components PC307-12G-X

Manufacturer
MPN
PC307-12G-X
LCSC Part #
C6949099
Packaging
Through Hole
Customer #
Key Attributes
12V 1A@30VDC 1A One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps RoHS
DatasheetPicker Components PC307-12G-X
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerPicker Components
PackagingThrough Hole
Coil Type-
Coil Resistance720Ω
Coil Voltage12V
Release Time5ms
Operate Time5ms
Number of Pins10
Operating Temperature-30℃~+70℃
Contact Resistance50mΩ
Width7.5mm
Length12.5mm
Height-
Contact Rating1A@30VDC
Switching Voltage(Max)125V@AC;60V@DC
Switching Current(Max)1A
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power150mW
Contact MaterialSilver + Gold Plated

Features

AI Translation
  • Ultraminiature Design
  • Very Light Weight
  • Contact Capacity from 1mA to 1A
  • Meets FCC Part 68 Voltage Surge
  • High Sensitivity, 150mW Norminal Power
  • .200” 10 Pin DIL Package