TE / Schaffner FN2070B-3-06
| Manufacturer | |
| MPN | FN2070B-3-06 |
| LCSC Part # | C6947488 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN2070B-3-06 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN2070 two-stage filter designed for easy and fast panel mounting.
- FN2070 Type B version without capacitors to ground, compliant with 1MOP requirements for medical equipment per IEC 60601-1.
- FN2070 Type A version with low capacitance to ground, suitable for safety-critical applications requiring low leakage current.
- All filters provide high conducted attenuation performance, based on inductors with high saturation resistance and excellent thermal performance.
- FN2070 two-stage filter designed for high-frequency attenuation.
- FN2070 filters also available as single-stage filters (FN2030 series).
- FN2070 filters also available with differential mode inductors (FN2080 series).
- Multiple terminal options allow selection of the desired connection method.
Applications
AI Translation
- Electrical and electronic equipment
- Industrial applications
- Medical devices
- Office automation and data communication equipment
- Consumer products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 0mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN2070 two-stage filter designed for easy and fast panel mounting.
- FN2070 Type B version without capacitors to ground, compliant with 1MOP requirements for medical equipment per IEC 60601-1.
- FN2070 Type A version with low capacitance to ground, suitable for safety-critical applications requiring low leakage current.
- All filters provide high conducted attenuation performance, based on inductors with high saturation resistance and excellent thermal performance.
- FN2070 two-stage filter designed for high-frequency attenuation.
- FN2070 filters also available as single-stage filters (FN2030 series).
- FN2070 filters also available with differential mode inductors (FN2080 series).
- Multiple terminal options allow selection of the desired connection method.
Applications
AI Translation
- Electrical and electronic equipment
- Industrial applications
- Medical devices
- Office automation and data communication equipment
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

