LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ESPRESSIF ESP32-S2-MINI-1U-N4

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-S2-MINI-1U-N4
LCSC Part #
C6946012
Packaging
SMD,15.4x15.4mm
Customer #
Key Attributes
2.4GHz Wi-Fi(802.11b/g/n) module
DatasheetESPRESSIF ESP32-S2-MINI-1U-N4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerESPRESSIF
PackagingSMD,15.4x15.4mm
Model-
Output Power(Max)19.5dBm
Frequency Range2.484GHz
Voltage - Supply3V~3.6V
Antenna TypeIPEX interface
Sensitivity-97dBm
Communication Distance-
Modulation System-
Receive Current63mA;68mA
InterfaceSPI;UART;I2C;I2S;PWM;USB;JTAG
FeaturesIntegrated antenna;Integrated temperature sensor
Current Of Transmitting310mA;220mA;200mA;160mA
Operating Temperature-40℃~+85℃

Introduction

AI Translation

ESP32-S2-MINI-1 and ESP32-S2-MINI-1U are two powerful, generic Wi-Fi MCU modules that have a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to Internet of Things (IoT), such as wearable electronics and smart home. The ESP32-S2FH4 chip and the ESP32-S2FN4R2 chip at the core of the two modules fall into the same category, namely ESP32-S2 chip series (chip revision v0.0). ESP32-S2 series of chips has an Xtensa 32-bit LX7 CPU that operates at up to 240 MHz. It has a low-power co-processor that can be used instead of the CPU to save power while performing tasks that do not require much computing power, such as monitoring of peripherals. ESP32-S2 series integrates a rich set of peripherals, ranging from SPI, I2S, UART, I2C, LED PWM, TWAI, LCD, Camera interface, ADC, DAC, touch sensor, temperature sensor, as well as up to 43 GPIOs. It also includes a full-speed USB On-The-Go (OTG) interface to enable USB communication. The ESP32-S2FH4 chip and the ESP32-S2FN4R2 chip vary in:

  • temperature of embedded flash
  • whether a PSRAM is embedded

Features

AI Translation
  • CPU and On-Chip Memory:
    • ESP32-S2FH4 or ESP32-S2FN4R2 embedded, Xtensa single-core 32-bit LX7 microprocessor, up to 240 MHz
    • 128 KB ROM
    • 320 KB SRAM
    • 16 KB SRAM in RTC
    • 4 MB embedded flash
    • 2 MB embedded PSRAM (ESP32-S2FN4R2 only)
  • Wi-Fi:
    • 802.11 b/g/n
    • Bit rate: 802.11n up to 150 Mbps
    • A-MPDU and A-MSDU aggregation
    • 0.4 µs guard interval support
    • Operating frequency: 2412 ~ 2484 MHz
  • Peripherals:
    • GPIO, SPI, LCD, UART, I2C, I2S, Camera interface, IR, pulse counter, LED PWM, TWAI (compatible with ISO 11898-1, i.e. CAN Specification 2.0), full-speed USB OTG, ADC, DAC, touch sensor, temperature sensor
  • Integrated Components on Module:
    • 40 MHz crystal oscillator
  • Antenna Options:
    • On-board PCB antenna (ESP32-S2-MINI-1)
    • External antenna via a connector (ESP32-S2-MINI-1U)
  • Operating Conditions:
    • Operating voltage/Power supply: 3.0~3.6 V
    • Operating ambient temperature:
      • 85 °C version: -40~85 °C
      • 105 °C version: -40~105 °C
  • Certification:
    • RF certification: See certificates
    • Green certification: RoHS/REACH
  • Test:
    • HTOL/HTSL/uHAST/TCT/ESD

Applications

AI Translation
  • Generic Low-power IoT Sensor Hub
  • Generic Low-power IoT Data Loggers
  • Cameras for Video Streaming
  • Over-the-top (OTT) Devices
  • USB Devices
  • Speech Recognition
  • Image Recognition
  • Mesh Network
  • Home Automation
  • Smart Home Control Panel
  • Smart Building
  • Industrial Automation
  • Smart Agriculture
  • Audio Applications
  • Health Care Applications
  • Wi-Fi-enabled Toys
  • Wearable Electronics
  • Retail & Catering Applications
  • Smart POS Machines