LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERG-2SJ620A product image
Images for reference only

PANASONIC ERG-2SJ620A

Manufacturer
MPN
ERG-2SJ620A
LCSC Part #
C6944976
Packaging
Through Hole,D4xL12mm
Customer #
Key Attributes
RES 62Ω ±5% 2W Through Hole,D4xL12mm
DatasheetPANASONIC ERG-2SJ620A
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1462$ 0.15
200+$ 0.0583$ 11.66
500+$ 0.0564$ 28.20
1,000+$ 0.0554$ 55.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerPANASONIC
PackagingThrough Hole,D4xL12mm
Resistance62Ω
Power(Watts)2W
TypeMetal Oxide Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+235℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MOS2CT52R620JKOASimilarThrough Hole,D4xL12mm0$ 0.0558
1 more alternative parts.View all substitutes