LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol EM2071520000G product image
Images for reference only

Amphenol EM2071520000G

Manufacturer
MPN
EM2071520000G
LCSC Part #
C6943955
Packaging
-
Customer #
Key Attributes
20A 12~22 1x20P 20P -40℃~+115℃ 5mm Male Plug Green 20 Screw 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol EM2071520000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4024$ 14.40
200+$ 5.7465$ 1149.30
500+$ 5.5555$ 2777.75
1,000+$ 5.46$ 5460.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating20A
Wire Gauge - AWG12~22
Number of Positions or Pins1x20P
Number of Pins20P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row20
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.