ECS ECS-P85-A
| Manufacturer | |
| MPN | ECS-P85-A |
| LCSC Part # | C6942018 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | HCMOS 5V 150MHz DIP-8 Programmable Oscillators |
| Datasheet | ECS ECS-P85-A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ECS | |
| Packaging | DIP-8 | |
| Output Type | HCMOS | |
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 150MHz | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ECS | |
| Packaging | DIP-8 | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 150MHz | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ECS | |
| Packaging | DIP-8 | |
| Output Type | HCMOS | |
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 150MHz | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ECS | |
| Packaging | DIP-8 | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 150MHz | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

