LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EVERLIGHT EADST056GA1

Manufacturer
MPN
EADST056GA1
LCSC Part #
C6940904
Packaging
SMD-12P
Customer #
Key Attributes
Yellow Green 60mW 3 Common Cathode 0.56 SMD-12P LED Character and Numeric RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerEVERLIGHT
PackagingSMD-12P
Illumination ColorYellow Green
Pd - Power Dissipation60mW
Display Type7 Segment
Number of Characters3
LED PolarityCommon Cathode
Operating Temperature-40℃~+105℃
Height-
Digit/Alpha Size(inch)0.56
Width-
Length-
Forward Voltage Drop2V
Light Intensity8.9mcd