LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE E5J88-21LJD2-L product image
Images for reference only

PULSE E5J88-21LJD2-L

Manufacturer
MPN
E5J88-21LJD2-L
LCSC Part #
C6940821
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
DatasheetPULSE E5J88-21LJD2-L
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1714$ 4.17
200+$ 1.6651$ 333.02
500+$ 1.6095$ 804.75
1,000+$ 1.5825$ 1582.50
Standard Packaging2100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerPULSE
PackagingThrough Hole
Connector Type-
Operating Temperature-40℃~+85℃
Number of Ports1
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.