SunLED XZFAVG10C2
| Manufacturer | |
| MPN | XZFAVG10C2 |
| LCSC Part # | C6938401 |
| Packaging | SMD-32P |
| Customer # | |
| Key Attributes | Green 2 75mW Common Cathode 0.4 SMD-32P LED Character and Numeric RoHS |
| Datasheet | SunLED XZFAVG10C2 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-32P | |
| Illumination Color | Green | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 1.4mcd;3.09mcd;5.6mcd;10.99mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-32P | |
| Illumination Color | Green | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 1.4mcd;3.09mcd;5.6mcd;10.99mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0.4 inch digit height
- Rugged package
- Low power consumption
- Standard configuration: gray panel, white segments
- Standard packaging: 250 pcs/reel
- Moisture Sensitivity Level: 2a
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-32P | |
| Illumination Color | Green | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 1.4mcd;3.09mcd;5.6mcd;10.99mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-32P | |
| Illumination Color | Green | |
| Number of Characters | 2 | |
| Display Type | 14 segments | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 1.4mcd;3.09mcd;5.6mcd;10.99mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0.4 inch digit height
- Rugged package
- Low power consumption
- Standard configuration: gray panel, white segments
- Standard packaging: 250 pcs/reel
- Moisture Sensitivity Level: 2a
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

