LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XCL232B271KR-G product image
Images for reference only

TOREX XCL232B271KR-G

Manufacturer
MPN
XCL232B271KR-G
LCSC Part #
C6938283
Packaging
TDFN-6-EP(2x2.5)
Customer #
Key Attributes
Step-down type 1.8V~6V TDFN-6-EP(2x2.5) DC DC Converters RoHS
DatasheetTOREX XCL232B271KR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1778$ 3.18
200+$ 1.2684$ 253.68
500+$ 1.226$ 613.00
1,000+$ 1.2048$ 1204.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTOREX
PackagingTDFN-6-EP(2x2.5)
Synchronous RectifierYes
FunctionStep-down type
TopologyBuck
Output Type-
Iout-
Output Voltage-
Operating Temperature-40℃~+85℃
FeaturesLight load efficient mode;Overcurrent Protection
Voltage - Supply1.8V~6V

Introduction

AI Translation

The XCL232 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package. It uses an ultra-low current consumption circuit and PFM control. The control IC and coil are integrated to achieve miniaturization, and a space-saving power supply can be configured simply by adding two external capacitors. In addition, the ultra-low current consumption circuit and PFM control method realize high efficiency with a light load. A operating voltage range of 1.8V to 6.0V enables support for applications that require an internally fixed output voltage from 0.5V to 3.6V. It has a built-in UVLO function, the internal P-channel driver FET and N-channel driver FET are turned OFF when input voltage is below to the UVLO detection voltage. The D type integrate CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the VOUT and GND. When the devices enter stand-by mode, output voltage quickly returns to the GND level as a result of this function.

Features

AI Translation
  • Input Voltage Range: 1.8V ~ 6.0V
  • Output Voltage Setting: 0.5V ~ 1.9V (0.05V increments), 2.0V ~ 3.6V (0.1V increments)
  • Output Voltage Accuracy: ±20mV (VOUT1 - 2 ≤ 1.0V), ±2.0% (VOUT1 - 2 > 1.0V)
  • 150mA
  • 200nA @ VOUT = 1.8V
  • PFM control
  • 86% (VIN = 3.6V, VOUT = 1.8V, Iout = 10mA)
  • CL Discharge (D Type), UVLO function
  • Short Protection
  • Ceramic Capacitor Compatible
  • -40 ~ 85°C
  • CL - 2025 - 03 (2.5×2.0×1.04mm)
  • EU RoHS compliant, Pb Free

Applications

AI Translation
  • Smart meter
  • Low Power RF
  • Sensor Module
  • Wearable Devices
  • Energy Harvest devices
  • Back - up power supply circuit
  • Smart card
  • Devices with 1 Lithium cell