LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FTR FTR20D781K

Manufacturer
FTRAsian Brands
MPN
FTR20D781K
LCSC Part #
C693592
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
VARISTOR 702V~858V 6.5kA P=10mm
DatasheetFTR FTR20D781K
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=10mm
Clamping Voltage1.29kV
Energy265J
Capacitance-
Maximum DC Volts640V
Maximum AC Volts485V
Varistor Voltage702V~858V

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40°C~+105°C8-40°C~+125°C
  • Storage Temperature: -40°C~+125°C
  • Agency recognition: UL 1449 4th /cUL/TUV/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption