LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FTR FTR07D101K

Manufacturer
FTRAsian Brands
MPN
FTR07D101K
LCSC Part #
C693585
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
VARISTOR 90V~110V 1.2kA P=5mm
DatasheetFTR FTR07D101K
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=5mm
Clamping Voltage165V
Pitch5mm
Rated Wattage250mW
Energy6.5J
Capacitance-
Maximum DC Volts85V
Maximum AC Volts60V
Varistor Voltage90V~110V
Diameter (φD)-

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40℃~+105℃ or -40℃~+125℃
  • Storage Temperature: -40℃~+125℃
  • Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption