LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-01-08-G-S-250 product image
Images for reference only

Samtec DW-01-08-G-S-250

Manufacturer
MPN
DW-01-08-G-S-250
LCSC Part #
C6935784
Packaging
Through Hole
Customer #
Key Attributes
Pin Header 1 Position Single Row Through Hole
DatasheetSamtec DW-01-08-G-S-250
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5171$ 0.52
192+$ 0.2069$ 39.72
496+$ 0.2007$ 99.55
992+$ 0.1961$ 194.53
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole
Number of Pins1P
Contact PlatingGold
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.