LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FTR FTR07D391K product image
  • FTR07D391K thumbnail 1
  • FTR07D391K thumbnail 2
  • FTR07D391K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FTR FTR07D391K

Manufacturer
FTRAsian Brands
MPN
FTR07D391K
LCSC Part #
C693567
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
VARISTOR 351V~429V 1.2kA P=5mm
DatasheetFTR FTR07D391K
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,080
5,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0331$ 0.0315$ 0.63
200+$ 0.0263$ 0.0250$ 5.00
1,000+$ 0.0209$ 0.0199$ 19.90
2,000+$ 0.0186$ 0.0177$ 35.40
10,000+$ 0.0167$ 0.0159$ 159.00
20,000+$ 0.0156$ 0.0149$ 298.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=5mm
Clamping Voltage650V
Rated Wattage250mW
Energy26J
Capacitance-
Maximum DC Volts320V
Maximum AC Volts250V
Varistor Voltage351V~429V

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40℃~+105℃ or -40℃~+125℃
  • Storage Temperature: -40℃~+125℃
  • Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FTR07D391KJFTRSimilarThrough Hole,P=5mm680$0.0322 $0.0338
FTR10D391KFTRSimilarThrough Hole,P=7.5mm770$0.0578 $0.0608
FTR10D391KJFTRSimilarThrough Hole,P=7.5mm180$0.0556 $0.0585
FTR14D391KFTRSimilarThrough Hole,P=7.5mm2,850$0.0926 $0.0974
FTR14D391KJFTRSimilarThrough Hole,P=7.5mm105$ 0.1019
View and Compare All Alternative Parts.