FTR FTR07D220K
| Manufacturer | FTRAsian Brands |
| MPN | FTR07D220K |
| LCSC Part # | C693526 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 19.5V~26V 250A P=5mm |
| Datasheet | FTR FTR07D220K |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 43V | |
| Pitch | 5mm | |
| Rated Wattage | 20mW | |
| Energy | 1.1J | |
| Capacitance | - | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 43V | |
| Pitch | 5mm | |
| Rated Wattage | 20mW |
| Type | Description | |
|---|---|---|
| Energy | 1.1J | |
| Capacitance | - | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+105℃ or -40℃~+125℃
- Storage Temperature: -40℃~+125℃
- Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 43V | |
| Pitch | 5mm | |
| Rated Wattage | 20mW | |
| Energy | 1.1J | |
| Capacitance | - | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 43V | |
| Pitch | 5mm | |
| Rated Wattage | 20mW |
| Type | Description | |
|---|---|---|
| Energy | 1.1J | |
| Capacitance | - | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+105℃ or -40℃~+125℃
- Storage Temperature: -40℃~+125℃
- Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



