LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DMTH6010LK3Q-13

Manufacturer
MPN
DMTH6010LK3Q-13
LCSC Part #
C6934936
Packaging
TO-252(DPAK)
Customer #
Key Attributes
MOSFET N-CH 60V 14.8A 70A TO-252(DPAK)
DatasheetDIODES DMTH6010LK3Q-13
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingTO-252(DPAK)
Output Capacitance(Coss)746pF
Ciss-Input Capacitance2.09nF
Pd - Power Dissipation60W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)14.8A;70A
Reverse Transfer Capacitance (Crss)38.5pF
RDS(on)8mΩ@10V
Number1 N-channel
Gate Charge(Qg)41.3nC@10V
Vgs±20V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))3V

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: Engine Management Systems Body Control Electronics DCDC Converters

Features

AI Translation
  • Rated to +175°C – Ideal for High Ambient Temperature Environments
  • 100% Unclamped Inductive Switching (UIS) Test in Production – Ensures More Reliable and Robust End Application
  • Low On-Resistance
  • Low Input Capacitance
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • The DMTH6010LK3Q is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.

Applications

AI Translation
  • Engine Management Systems
  • Body Control Electronics
  • DCDC Converters