TI SN74ACT86DR
| Manufacturer | |
| MPN | SN74ACT86DR |
| LCSC Part # | C6934 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | ACT86 device: Quad 2-input XOR gate |
| Datasheet | TI SN74ACT86DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V | |
| Output Logic Level - Low | 500mV;440mV | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V | |
| Output Logic Level - Low | 500mV;440mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The ’ACT86 devices are quadruple 2-input exclusive-OR gates. The devices perform the Boolean functions Y = A ⊕ B or Y = A'B + AB' in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.
Features
- Operating supply voltage range: 4.5V to 5.5V
- Inputs withstand voltages up to 5.5V
- Maximum propagation delay tpd of 10ns at 5V supply voltage
- TTL-compatible input voltage levels
- Maximum supply voltage range: -0.5V to 7V
- Input voltage range: -0.5V to VCC + 0.5V
- Output voltage range: -0.5V to VCC + 0.5V
- Input clamp current range: ±20mA
- Output clamp current range: ±20mA
- Continuous output current range: ±50mA
- Continuous current through VCC or GND: ±200mA
- Package-dependent thermal resistance: D package 86°C/W, DB package 96°C/W, N package 80°C/W, NS package 76°C/W, PW package 113°C/W
- Storage temperature range: -65°C to 150°C
- Unused inputs must be tied to VCC or GND for proper device operation
- Multiple series and package options available
- Usable as logic identity element, even parity element, or odd parity element
Applications
- Signal polarity conversion as true/complement unit
- Parity logic implementation
- Digital circuit designs requiring XOR logic
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V | |
| Output Logic Level - Low | 500mV;440mV | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V | |
| Output Logic Level - Low | 500mV;440mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The ’ACT86 devices are quadruple 2-input exclusive-OR gates. The devices perform the Boolean functions Y = A ⊕ B or Y = A'B + AB' in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.
Features
- Operating supply voltage range: 4.5V to 5.5V
- Inputs withstand voltages up to 5.5V
- Maximum propagation delay tpd of 10ns at 5V supply voltage
- TTL-compatible input voltage levels
- Maximum supply voltage range: -0.5V to 7V
- Input voltage range: -0.5V to VCC + 0.5V
- Output voltage range: -0.5V to VCC + 0.5V
- Input clamp current range: ±20mA
- Output clamp current range: ±20mA
- Continuous output current range: ±50mA
- Continuous current through VCC or GND: ±200mA
- Package-dependent thermal resistance: D package 86°C/W, DB package 96°C/W, N package 80°C/W, NS package 76°C/W, PW package 113°C/W
- Storage temperature range: -65°C to 150°C
- Unused inputs must be tied to VCC or GND for proper device operation
- Multiple series and package options available
- Usable as logic identity element, even parity element, or odd parity element
Applications
- Signal polarity conversion as true/complement unit
- Parity logic implementation
- Digital circuit designs requiring XOR logic
C6934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



