VBsemi Elec P60NF06-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | P60NF06-VB |
| LCSC Part # | C693310 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A TO-220AB |
| Datasheet | VBsemi Elec P60NF06-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 47nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 4.2nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 47nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 175 °C
- Trench power MOSFET
- Material classification: N-channel MOSFET, RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7604$ 0.6464 | $ 0.65 |
| 10+ | $ 0.6156$ 0.5233 | $ 5.23 |
| 50+ | $ 0.51$ 0.4335 | $ 21.68 |
| 100+ | $ 0.4391$ 0.3733 | $ 37.33 |
| 500+ | $ 0.3968$ 0.3373 | $ 168.65 |
| 1,000+ | $ 0.3742$ 0.3181 | $ 318.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 47nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 60A | |
| Ciss-Input Capacitance | 4.2nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 47nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 175 °C
- Trench power MOSFET
- Material classification: N-channel MOSFET, RoHS compliant
C693310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 60N06 TO220-VB | VBsemi Elec | Similar | TO-220AB | 50 | $ 0.8377 | ||
| AUIRFZ48Z-VB | VBsemi Elec | Similar | TO-220AB | 20 | $0.6884 $0.8098 | ||
| SUP70N06-14-VB | VBsemi Elec | Similar | TO-220AB | 9 | $0.6884 $0.8098 | ||
| QM6006P-VB | VBsemi Elec | Similar | TO-220AB | 50 | $0.6884 $0.8098 | ||
| BUK556-60H-VB | VBsemi Elec | Similar | TO-220AB | 4 | $0.6613 $0.778 |



