LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF9B-21P-1V(32) product image
Images for reference only

HRS DF9B-21P-1V(32)

Manufacturer
MPN
DF9B-21P-1V(32)
LCSC Part #
C6932340
Packaging
SMD,P=1mm
Customer #
Key Attributes
2 1mm Surface Mount,Vertical 21P SMD,P=1mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetHRS DF9B-21P-1V(32)
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3572$ 1.36
200+$ 0.5429$ 108.58
500+$ 0.5238$ 261.90
1,000+$ 0.5159$ 515.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=1mm
Number of Rows2
Contact PlatingTin
Pitch1mm
Mounting TypeSurface Mount,Vertical
Number of Pins21P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.