TI DAC714HB
| Manufacturer | |
| MPN | DAC714HB |
| LCSC Part # | C6931692 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 10us 11.4V~16.5V 2LSB 16 Serial CDIP-16 Digital to Analog Converters (DAC) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | Serial |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 16 | |
| Interface Type | Serial |
Help & FeedbackShow similar products (0) >
C6931692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

