COSINE COS6004TR
| Manufacturer | COSINEAsian Brands |
| MPN | COS6004TR |
| LCSC Part # | C693071 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Micro Power Operational Amplifiers, 1.5MHz, Rail-to-Rail Input/Output |
| Datasheet | COSINE COS6004TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | TSSOP-14 | |
| Output Current | 21mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | TSSOP-14 | |
| Output Current | 21mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | TSSOP-14 | |
| Output Current | 21mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | TSSOP-14 | |
| Output Current | 21mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Help & FeedbackShow similar products (0) >
C693071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



