TST TA1019A
| Manufacturer | TSTAsian Brands |
| MPN | TA1019A |
| LCSC Part # | C692380 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 876 MHz SAW Filter |
| Datasheet | TST TA1019A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,3x3mm | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency - Center | 876MHz | |
| Attenuation | 49dB;38dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,3x3mm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 876MHz | |
| Attenuation | 49dB;38dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,3x3mm | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency - Center | 876MHz | |
| Attenuation | 49dB;38dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD,3x3mm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 876MHz | |
| Attenuation | 49dB;38dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C692380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

