Luminus Devices CXM-22-65-80-36-AC10-F3-3
| Manufacturer | |
| MPN | CXM-22-65-80-36-AC10-F3-3 |
| LCSC Part # | C6923556 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6475lm 6500K 80 120° 34V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-22-65-80-36-AC10-F3-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 6475lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 6475lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Cold White |
Introduction
Luminus Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. It covers a wide lumen range — from below 400lm to over 25,000lm — encompassing all major color temperatures, with CRI greater than 95 and R9 greater than 90 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to create beautifully lit spaces without compromising efficiency, brightness, or overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a comprehensive series of environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products also provide fully qualified LM80 test data and TM21 lumen maintenance results, demonstrating lumen maintenance over 35,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances, including lead and mercury.
Features
- High light output and high efficacy, typical values: >5900lm, 132LPW at 3000K, 85℃; >6500lm, 150LPW at 5000K, 85℃
- CCT options: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI Ra of 80 or 90 for all colors (except 6500K)
- Minimum R9 of 90 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
- 3-step MacAdam ellipse color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Package thermal conductivity above industry average
- Eco-friendly: RoHS and REACH compliant
Applications
Architectural & Specialty Lighting, Street Lighting, Parking & Area Lighting, Tunnel Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.2143 | $ 29.21 |
| 200+ | $ 11.6564 | $ 2331.28 |
| 500+ | $ 11.2683 | $ 5634.15 |
| 1,000+ | $ 11.075 | $ 11075.00 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 6475lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 6475lm | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Cold White |
Introduction
Luminus Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. It covers a wide lumen range — from below 400lm to over 25,000lm — encompassing all major color temperatures, with CRI greater than 95 and R9 greater than 90 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to create beautifully lit spaces without compromising efficiency, brightness, or overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a comprehensive series of environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products also provide fully qualified LM80 test data and TM21 lumen maintenance results, demonstrating lumen maintenance over 35,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances, including lead and mercury.
Features
- High light output and high efficacy, typical values: >5900lm, 132LPW at 3000K, 85℃; >6500lm, 150LPW at 5000K, 85℃
- CCT options: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI Ra of 80 or 90 for all colors (except 6500K)
- Minimum R9 of 90 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
- 3-step MacAdam ellipse color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Package thermal conductivity above industry average
- Eco-friendly: RoHS and REACH compliant
Applications
Architectural & Specialty Lighting, Street Lighting, Parking & Area Lighting, Tunnel Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

