LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BL BL8064CB3TR30

Manufacturer
BLAsian Brands
MPN
BL8064CB3TR30
LCSC Part #
C692267
Packaging
SOT-23
Customer #
Key Attributes
200mA low-power linear voltage regulator
DatasheetBL BL8064CB3TR30
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBL
PackagingSOT-23
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)5uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage10V
FeaturesEnable control;Over Current Protection
Output TypeFixed

Introduction

AI Translation

BL8064 series is a group of positive voltage output, low power consumption, low dropout voltage, three terminal regulator. It can provide 200mA output current when input / output voltage differential drops to 430mV (Vout = 2.8V). The very low power consumption of BL8064 (Iq = 1.0uA)can greatly improve natural life of batteries. BL8064 can provide output value in the range of 1.1V~5.5V in 0.1V steps. It also can be customized on command. BL8064 includes high accuracy voltage reference, error amplifier, current limit circuit and output driver module. BL8064 has well load transient response and good temperature characteristic, And it uses trimming technique to guarantee output voltage accuracy within ±2%.

Features

AI Translation
  • Low Power Consumption: 1.0uA(Typ.)
  • Maximum Output Current: 200mA
  • Small Dropout Voltage
  • 210mV@100mA (Vout = 2.8V)
  • 430mV@200mA (Vout = 2.8V)
  • Input Voltage Range: 1.5V~8V
  • Output Voltage Range: 1.1V~5.5V (customized on command in 0.1V steps)
  • Highly Accurate: ±2% (±1% customized)
  • Output Current Limit

Applications

AI Translation
  • Battery Powered equipment
  • Power Management of MP3, PDA, DSC, Mouse, PS2 Games
  • Reference Voltage Source Regulation after Switching Power