BL BL8062CB3TR33
| Manufacturer | BLAsian Brands |
| MPN | BL8062CB3TR33 |
| LCSC Part # | C692265 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 250mA low-power linear voltage regulator |
| Datasheet | BL BL8062CB3TR33 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
BL8062 series is a group of positive voltage output, low power consumption, low dropout voltage, three terminal regulator. It can provide 200mA output current when input / output voltage differential drops to 418mV (Vout = 3.3V), And it also provides foldback short - circuit protection and output current limit function. The very low power consumption of BL8062 (19 = 3uA) can greatly improve natural life of batteries. BL8062 can provide output value in the range of 1.2V~5.0V in 0.1V steps. It also can customized on command. BL8062 includes high accuracy voltage reference, error amplifier, current limit circuit and output driver module. BL8062 has well load transient response and good temperature characteristic, And it uses trimming technique to guarantee output voltage accuracy within ± 2%.
Features
- Low Power Consumption: 3uA(Typ.)
- Maximum Output Current: 250mA
- Small Dropout Voltage 211mV@100mA (Vout = 3.3V) 418mV@200mA (Vout = 3.3V)
- Input Voltage Range: 2.5V~16V
- Output Voltage Range: 1.2V~5.0V (customized on command in 0.1V steps)
- Highly Accurate: ±2% (±1% customized)
- Output Current Limit: 500mA
- Foldback Short - circuit Current: 85mA
Applications
- Battery Powered equipment
- Power Management of MP3、PDA、DSC、Mouse、PS2 Games
- Reference Voltage Source Regulation after Switching Power
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | BL | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
BL8062 series is a group of positive voltage output, low power consumption, low dropout voltage, three terminal regulator. It can provide 200mA output current when input / output voltage differential drops to 418mV (Vout = 3.3V), And it also provides foldback short - circuit protection and output current limit function. The very low power consumption of BL8062 (19 = 3uA) can greatly improve natural life of batteries. BL8062 can provide output value in the range of 1.2V~5.0V in 0.1V steps. It also can customized on command. BL8062 includes high accuracy voltage reference, error amplifier, current limit circuit and output driver module. BL8062 has well load transient response and good temperature characteristic, And it uses trimming technique to guarantee output voltage accuracy within ± 2%.
Features
- Low Power Consumption: 3uA(Typ.)
- Maximum Output Current: 250mA
- Small Dropout Voltage 211mV@100mA (Vout = 3.3V) 418mV@200mA (Vout = 3.3V)
- Input Voltage Range: 2.5V~16V
- Output Voltage Range: 1.2V~5.0V (customized on command in 0.1V steps)
- Highly Accurate: ±2% (±1% customized)
- Output Current Limit: 500mA
- Foldback Short - circuit Current: 85mA
Applications
- Battery Powered equipment
- Power Management of MP3、PDA、DSC、Mouse、PS2 Games
- Reference Voltage Source Regulation after Switching Power
C692265 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



