LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-104-06-T-S-250 product image
Images for reference only

Samtec MTMM-104-06-T-S-250

Manufacturer
MPN
MTMM-104-06-T-S-250
LCSC Part #
C6921673
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 4 Position 2mm Pitch Single Row Through Hole -55℃~+105℃
DatasheetSamtec MTMM-104-06-T-S-250
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8032$ 1.80
200+$ 0.7207$ 144.14
500+$ 0.6969$ 348.45
1,000+$ 0.6842$ 684.20
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Pitch2mm
Current Rating3A
Contact PlatingTin
Number of PINs4P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.