Jinrui JK-NSMD150
| Manufacturer | JinruiAsian Brands |
| MPN | JK-NSMD150 |
| LCSC Part # | C692148 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1206 |
| Datasheet | Jinrui JK-NSMD150 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3A | |
| Pitch | - | |
| Height | 0.7mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 3A | |
| Pitch | - | |
| Height | 0.7mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 1206 Dimension, Surface mountable, Solid state
- Operating Current: 1.5A~7.5A
- Maximum Voltage: 6V/12V
- Operating Temperature: -40°C~85°C
- Certification: CSA, UL, TUV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 550
550 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0333 | $ 0.33 |
| 100+ | $ 0.0301 | $ 3.01 |
| 300+ | $ 0.0284 | $ 8.52 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3A | |
| Pitch | - | |
| Height | 0.7mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 3A | |
| Pitch | - | |
| Height | 0.7mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 65mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 1206 Dimension, Surface mountable, Solid state
- Operating Current: 1.5A~7.5A
- Maximum Voltage: 6V/12V
- Operating Temperature: -40°C~85°C
- Certification: CSA, UL, TUV
C692148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| JK-nSMD150L-6 | Jinrui | Similar | 1206 | 7,850 | $ 0.049 | ||
| JK-nSMD150L-12 | Jinrui | Similar | 1206 | 50 | $ 0.0932 | ||
| JK-NSMD150L-12V | Jinrui | Similar | 1206 | 90 | $ 0.0698 | ||
| JK-nSMD150/12V | Jinrui | Similar | 1206 | 23,970 | $ 0.0432 |



